GSM160B12-R7B | MEAN WELL
Table power supply, 12 VDC, 11.5 A, 138 W, GSM160B12-R7B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.4158 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 11.5 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 80-264 VAC | |
| Power | 138 W | |
| efficiency | 90 % | |
| Length | 175 mm | |
| Width | 72 mm | |
| Height | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |