GSM160A24-R7B | MEAN WELL

Table power supply, 24 VDC, 6.67 A, 160 W, GSM160A24-R7B

Order No.: 62C1181
EAN: 4099891293697
MPN:
GSM160A24-R7B
Series: GSM160A
GSM160A24-R7B MEAN WELL Desktop Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
94.0100 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
94.01 € *
Price list
Quantity
Price per unit*
1 pcs.
94.0100 €
5 pcs.
88.3813 €
50 pcs.
78.2187 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 6.67 A
Output voltage DC 24 VDC
Input voltage AC 80-264 VAC
Power 160 W
efficiency 93 %
Length 175 mm
Width 72 mm
Height 35 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes