GSM120A48-R7B | MEAN WELL

Table power supply, 48 VDC, 2.5 A, 120 W, GSM120A48-R7B

Order No.: 62C1172
EAN: 4099891293604
MPN:
GSM120A48-R7B
Series: GSM120A
GSM120A48-R7B MEAN WELL Desktop Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.6083 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
56.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
56.6083 €
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2.5 A
Output voltage DC 48 VDC
Input voltage AC 80-264 VAC/113-370 VDC
Power 120 W
efficiency 91 %
Length 167 mm
Width 67 mm
Height 35 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes