GSM120A12-R7B | MEAN WELL
Table power supply, 12 VDC, 8.5 A, 102 W, GSM120A12-R7B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.7507 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
57.75 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7507 €
5 pcs.
54.2878 €
50 pcs.
48.0522 €
200 pcs.
45.2795 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 8.5 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 80-264 VAC | |
| Power | 102 W | |
| efficiency | 88 % | |
| Length | 167 mm | |
| Width | 67 mm | |
| Height | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |