GP50A14E-R1B | MEAN WELL

Table power supply, 5/±15 VDC, 4 A, 50 W, GP50A14E-R1B

Order No.: 62C1086
EAN: 4099891293406
MPN:
GP50A14E-R1B
Series: GP50A
GP50A14E-R1B MEAN WELL Desktop Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.0533 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
75.05 € *
Price list
Quantity
Price per unit*
1 pcs.
75.0533 €
5 pcs.
70.5551 €
50 pcs.
62.4512 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 3
Output current 4 A
Output voltage DC 5/±15 VDC
Output current 2 1.5 A
Output current 3 500 mA
Input voltage AC 90-264 VAC/135-370 VDC
Power 50 W
efficiency 84.5 %
Length 146 mm
Width 75.5 mm
Height 43 mm
Logistics
Property Value
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes