GP25A14E-R1B | MEAN WELL

Table power supply, 5 VDC, 2.5 A, 28 W, GP25A14E-R1B

Order No.: 62C1080
EAN: 4099891293345
MPN:
GP25A14E-R1B
Series: GP25A
GP25A14E-R1B MEAN WELL Desktop Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.8721 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
51.87 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8721 €
5 pcs.
48.7662 €
50 pcs.
43.1613 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 3
Output current 2.5 A
Output voltage DC 5 VDC
Input voltage AC 90-264 VAC/135-370 VDC
Power 28 W
efficiency 74 %
Length 107.5 mm
Width 67 mm
Height 36 mm
Logistics
Property Value
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes