ENP-360-24 | MEAN WELL

Table power supply, 27.6 VDC, 13 A, 359 W, ENP-360-24

Order No.: 62C1018
EAN: 4099891293307
MPN:
ENP-360-24
Series: ENP-360
ENP-360-24 MEAN WELL Desktop Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
138.1114 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
138.11 € *
Price list
Quantity
Price per unit*
1 pcs.
138.1114 €
3 pcs.
133.9583 €
10 pcs.
129.3649 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 13 A
Output voltage DC 27.6 VDC
Input voltage AC 90-264 VAC/127-370 VDC
Power 359 W
efficiency 93 %
Length 192 mm
Width 178 mm
Height 45.5 mm
Logistics
Property Value
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes