ENP-180-12 | MEAN WELL

Table power supply, 13.8 VDC, 13 A, 179 W, ENP-180-12

Order No.: 62C1011
EAN: 4099891293239
MPN:
ENP-180-12
Series: ENP-180
ENP-180-12 MEAN WELL Desktop Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.9850 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
96.99 € *
Price list
Quantity
Price per unit*
1 pcs.
96.9850 €
3 pcs.
94.0695 €
10 pcs.
90.8446 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 13 A
Output voltage DC 13.8 VDC
Input voltage AC 90-264 VAC/127-370 VDC
Power 179 W
efficiency 91 %
Length 192 mm
Width 178 mm
Height 45.5 mm
Logistics
Property Value
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes