DDR-60G-24 | MEAN WELL
DC converter, 9-36 VDC, 60 W, 1 output, 24 VDC, 91 % efficiency, DDR-60G-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.5941 € *
Available in 5 Days: 329 pcs. - if ordered today
Total Price:
32.59 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5941 €
12 pcs.
30.9638 €
60 pcs.
27.8698 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC Converter, DDR-60G-24, MEAN WELL
The DDR-60G-24 is a 60W DIN Rail type DC-DC converter with main features including DIN rail-type easy installation, ultra slim width (52.5mm), 4:1 ultra wide input voltage, -40~+85°C wide operating temperature, 4KVdc I/O isolation, adjustable output voltage (£ 10%) and full protective functions. Suitable applications are DC buck/boost regulator, increasing system insulation level and voltage drop compensation along cable.
Features
- No minimum load required
- Cooling by free air convection
Applications
- Industrial control system
- Semi-conductor fabrication equipment
- Factory automation
- Electro-mechanical
- Wireless network
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 60 W | |
| efficiency | 91 % | |
| Design | DIN rail | |
| Isolation voltage | 4 kV | |
| Length | 54.5 mm | |
| Width | 52.5 mm | |
| Height | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |