DDR-15G-12 | MEAN WELL

DC converter, 9-36 VDC, 15 W, 1 output, 12 VDC, 85 % efficiency, DDR-15G-12

Order No.: 62C2203
EAN: 4711287422923
MPN:
DDR-15G-12
Series: DDR-15
DDR-15G-12 MEAN WELL DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.5751 € *
Available in 5 Days: 924 pcs. - if ordered today
Total Price:
20.58 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5751 €
10 pcs.
19.5517 €
80 pcs.
17.6001 €
160 pcs.
16.7195 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, DDR-15G-12, MEAN WELL

The DDR-15G-12 is a 15W DIN Rail type DC-DC converterwith main features including DIN rail-type easy installation, ultra slim width (17.5mm), 4: 1 ultra wide input voltage, -40~+85°C wide operating temperature, 4KVdc I/O isolation, adjustable output voltage (x 10%) and full protective functions. Suitable applications are DC buck/boost regulator, increasing system insulation level and voltage drop compensation along cable.

Features

  • No minimum load required
  • Cooling by free air convection

Applications

  • Industrial control system
  • Semi-conductor fabrication equipment
  • Factory automation
  • Electro-mechanical
  • Wireless network
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.25 A
Output voltage DC 12 VDC
Input voltage AC 9-36 VDC
Power 15 W
efficiency 85 %
Design DIN rail
Isolation voltage 4 kV
Length 54.5 mm
Width 17.5 mm
Height 90 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes