UHP-500R-48 | MEAN WELL

Switching power supply, 45.6-50.4 VDC, 10.45 A, 501.6 W, UHP-500R-48

Order No.: 62C2077
EAN: 4711287432854
MPN:
UHP-500R-48
Series: UHP-500
UHP-500R-48 MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.9723 € *
Available in 5 Days: 34 pcs. - if ordered today
Total Price:
98.97 € *
Price list
Quantity
Price per unit*
1 pcs.
98.9723 €
4 pcs.
94.0219 €
16 pcs.
89.3214 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Industrial Power Supply, UHP-500R-48, MEAN WELL

The UHP-500R-48 is a 500W single-output slim-type power supply with a 31mm low-profile design. It adopts the full range 90 - 264VAC input and provides an output voltage of 48V. With a high efficiency of up to 95%, UHP-500R-48 operates from -30°C to 70°C under air convection without a fan. It features complete protection functions and 5G anti-vibration capability, and is compliant with international safety regulations such as TUV, BS EN/EN62368-1, BS EN/EN60335-1, UL62368-1, and GB 4943.

Features

  • Built-in active PFC function
  • DC OK active signal and redundant function
  • LED indicator for power on

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipments or apparatus
  • Household appliances
  • LED display application
Technical specifications
Filter Property Value
Number of outputs 1
Output current 10.45 A
Output voltage DC 45.6-50.4 VDC
Input voltage AC 90-264 VAC/127-370 VDC
Power 501.6 W
efficiency 95 %
Length 232 mm
Width 81 mm
Height 31 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes