RSP-750-48 | MEAN WELL

Switching power supply, 48 VDC, 15.7 A, 753.6 W, RSP-750-48

Order No.: 62C2220
EAN: 4711287420578
MPN:
RSP-750-48
Series: RSP-750
RSP-750-48 MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
189.9240 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
189.92 € *
Price list
Quantity
Price per unit*
1 pcs.
189.9240 €
5 pcs.
180.4040 €
10 pcs.
171.4195 €
20 pcs.
162.9110 €
50 pcs.
146.5485 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Supply, RSP-750-48, MEAN WELL

The RSP-750-48 is a 750 W single output enclosed type AC/DC power supply. This product operates for 90-264 VAC input voltageand offers the models with the DC output mostly demanded from the industry. Each model is coded by the built-in fan with fan speed control, working for the temperature up to 70 °C. Moreover, RSP-750-48 provides vast design flexibility by equipping various built-in functions such as the output programming remote ON-OFF control, auxiliary power, etc.

Features

  • Universal AC input/Full range
  • Built-in active PFC function
  • High efficiency up to 92 %
  • Forced air coolng by built-in DC fan
  • Output voltage and constant current level programmable

Applications.

  • Factory control or automation apparatus
  • Tast and measurement intrument
  • Laser related machine
  • Burn-in facility
  • RF application
Technical specifications
Filter Property Value
Number of outputs 1
Output current 15.7 A
Output voltage DC 48 VDC
Input voltage AC 90-264 VAC/127-370 VDC
Power 753.6 W
efficiency 92 %
Length 250 mm
Width 127 mm
Height 41 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes