RSP-100-24 | MEAN WELL

Switching power supply, 22.8-26.4 VDC, 4.2 A, 100.8 W, RSP-100-24

Order No.: 62C2219
EAN: 4711287435695
MPN:
RSP-100-24
Series: RSP-100
RSP-100-24 MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.5600 € *
Available in 5 Days: 118 pcs. - if ordered today
Total Price:
28.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.5600 €

AC-DC Single Output Enclosed power supply, RSP-100-24, MEAN WELL

AC-DC Single Output Enclosed power supply, Output 24 VDC, Single Output at 4.2 A, PFC free air convection, Ultra low profile 30 mm.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 4.2 A
Output voltage DC 22.8-26.4 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 100.8 W
efficiency 87 %
Length 179 mm
Width 99 mm
Height 30 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044083
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes