RS-75-12 | MEAN WELL

Switching power supply, 10.8-13.2 VDC, 6 A, 72 W, RS-75-12

Order No.: 62C2049
EAN: 4711287433769
MPN:
RS-75-12
Series: RS-75
RS-75-12 MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7556 € *
Available in 5 Days: 2,108 pcs. - if ordered today
Total Price:
15.76 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7556 €
10 pcs.
14.9702 €
30 pcs.
13.4708 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Industrial Power Supply, RS-75-12, MEAN WELL

75W Single Output Switching Power Supply

Features

  • Universal AC input / Full range
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • No load power consumption<0.5W
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
Technical specifications
Filter Property Value
Number of outputs 1
Output current 6 A
Output voltage DC 10.8-13.2 VDC
Input voltage AC 88-264 VAC/125-373 VDC
Power 72 W
efficiency 84.5 %
Length 129 mm
Width 98 mm
Height 38 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes