RS-50-5 | MEAN WELL

Switching power supply, 4.75-5.5 VDC, 10 A, 50 W, RS-50-5

Order No.: 62C2045
EAN: 4711287433691
MPN:
RS-50-5
Series: RS-50
RS-50-5 MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4224 € *
Available in 5 Days: 455 pcs. - if ordered today
Total Price:
15.42 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4224 €
10 pcs.
14.3038 €
50 pcs.
13.4232 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Industrial Power Supply, RS-50-5, MEAN WELL

50W Single Output Switching Power Supply

Features

  • Universal AC input / Full range
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • No load power consumption<0.5W
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
Technical specifications
Filter Property Value
Number of outputs 1
Output current 10 A
Output voltage DC 4.75-5.5 VDC
Input voltage AC 88-264 VAC/125-373 VDC
Power 50 W
efficiency 83 %
Length 99 mm
Width 97 mm
Height 36 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes