RS-35-24 | MEAN WELL

Switching power supply, 22-27.6 VDC, 1.5 A, 36 W, RS-35-24

Order No.: 62C2041
EAN: 4711287433660
MPN:
RS-35-24
Series: RS-35
RS-35-24 MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1614 € *
Available in 5 Days: 721 pcs. - if ordered today
Total Price:
13.16 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1614 €
10 pcs.
12.5069 €
45 pcs.
11.2574 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Industrial Power Supply, RS-35-24, MEAN WELL

35W Single Output Switching Power Supply

Features

  • Universal AC input / Full range
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • No load power consumption<0.5W
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.5 A
Output voltage DC 22-27.6 VDC
Input voltage AC 88-264 VAC/125-373 VDC
Power 36 W
efficiency 88 %
Length 99 mm
Width 82 mm
Height 36 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes