NSP-3200-48 | MEAN WELL

Switching power supply, 47.5-58.8 VDC, 67 A, 3216 W, NSP-3200-48

Order No.: 62C2141
EAN: 4711287485218
MPN:
NSP-3200-48
Series: NSP-3200
NSP-3200-48 MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
534.31 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
534.31 € *
Price list
Quantity
Price per unit*
1 pcs.
534.31 €
4 pcs.
474.81 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Industrial Power Supply, NSP-3200-48, MEAN WELL

The NSP-3200-48 is a 3.2 kW single-output enclosed-type AC/DC power supply with a 1U low-profile design and a high power density of up to 37 W/inch³. It operates with an input voltage range of 90 - 264 VAC and provides a DC output commonly required by industrial applications. The unit is cooled by a thermostatically controlled fan. Moreover, NSP-3200-48 offers high design flexibility by integrating various built-in functions such as output programming, remote ON-OFF control, and auxiliary power.

Features

  • Universal AC input / Full range
  • Built-in active PFC function
  • Forced air cooling by built-in DC fan
  • Output voltage level programmable
  • Built-in intelligent fan speed control

Applications

  • Test and measurement instrument
  • Laser related machine
  • Aging facility
  • Digital broadcasting
  • Constant current source
Technical specifications
Filter Property Value
Number of outputs 1
Output current 67 A
Output voltage DC 47.5-58.8 VDC
Input voltage AC 90-264 VAC/127-400 VDC
Power 3216 W
efficiency 94.5 %
Length 325.8 mm
Width 107 mm
Height 41 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes