NSP-3200-24 | MEAN WELL
Switching power supply, 23.5-30 VDC, 133 A, 3192 W, NSP-3200-24
NCNR (non cancelable / non returnable)
AC/DC Industrial Power Supply, NSP-3200-24, MEAN WELL
The NSP-3200-24 is a 3.2 kW single-output enclosed-type AC/DC power supply with a 1U low-profile design and a high power density of up to 37 W/inch³. It operates with an input voltage range of 90 - 264 VAC and provides a DC output commonly required by industrial applications. The unit is cooled by a thermostatically controlled fan. Moreover, NSP-3200-24 offers high design flexibility by integrating various built-in functions such as output programming, remote ON-OFF control, and auxiliary power.
Features
- Universal AC input / Full range
- Built-in active PFC function
- Forced air cooling by built-in DC fan
- Output voltage level programmable
- Built-in intelligent fan speed control
Applications
- Test and measurement instrument
- Laser related machine
- Aging facility
- Digital broadcasting
- Constant current source
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 133 A | |
| Output voltage DC | 23.5-30 VDC | |
| Input voltage AC | 90-264 VAC/127-400 VDC | |
| Power | 3192 W | |
| efficiency | 93.5 % | |
| Length | 325.8 mm | |
| Width | 107 mm | |
| Height | 41 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |