LRS-75-5 | MEAN WELL

Switching power supply, 4.5-5.5 VDC, 14 A, 70 W, LRS-75-5

Order No.: 62C2030
EAN: 4711287434629
MPN:
LRS-75-5
Series: LRS-75
LRS-75-5 MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1249 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1249 €
10 pcs.
14.3633 €
45 pcs.
12.9234 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Industrial Power Supply, LRS-75-5, MEAN WELL

The LRS-75-5 is a 75W single-output enclosed type power supply with 30mm of low profile design. Adopting the full range 85 - 264VAC input, the product provides an output voltage line of 5V. In addition to the high efficiency up to 91.5%, the design of the metallic mesh case enhances the heat dissipation of LRS-75-5, allowing the product to operate from -30℃ through 70℃ under air convection without a fan. Delivering an extremely low no-load power consumption (less than 0.3W), it allows the end system to easily meet worldwide energy requirements. LRS-75-5 has complete protection functions and 5G anti-vibration capability; it is compliant with international safety regulations such as TUV, BS EN/EN62368-1, BS EN/EN60335-1, UL62368-1 and GB 4943.1.

Features

  • Universal AC input / Full range
  • Miniature size and 1U low profile
  • Cooling by free air convection
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipments or apparatus
  • Household appliances
Technical specifications
Filter Property Value
Number of outputs 1
Output current 14 A
Output voltage DC 4.5-5.5 VDC
Input voltage AC 85-264 VAC/120-373 VDC
Power 70 W
efficiency 86.5 %
Length 99 mm
Width 97 mm
Height 30 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes