LRS-50-5 | MEAN WELL

Switching power supply, 4.5-5.5 VDC, 10 A, 50 W, LRS-50-5

Order No.: 62C2042
EAN: 4711287434551
MPN:
LRS-50-5
Series: LRS-50
LRS-50-5 MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7687 € *
Available in 5 Days: 1,115 pcs. - if ordered today
Total Price:
12.77 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7687 €
10 pcs.
12.1261 €
60 pcs.
10.9123 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Industrial Power Supply, LRS-50-5, MEAN WELL

The LRS-50-5 is a 50W single-output enclosed type power supply with 30mm of low-profile design. Adopting the full range 85 - 264VAC input, the product provides an output voltage line of 5V. In addition to the high efficiency up to 90%, the metallic mesh case design enhances heat dissipation, allowing LRS-50-5 to operate from -30°C through 70°C under air convection without a fan. Delivering an extremely low no-load power consumption (less than 0.2W), it enables the end system to easily meet worldwide energy requirements. LRS-50-5 has complete protection functions and 5G anti-vibration capability; it is compliant with international safety regulations such as TUV, BS EN/EN62368-1, BS EN/EN60335-1, BS EN/EN61558-1/-2-16, UL62368-1, and GB 4943.1.

Features

  • Universal AC input / Full range
  • Miniature size and 1U low profile
  • Cooling by free air convection
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipments or apparatus
  • Household appliances
Technical specifications
Filter Property Value
Number of outputs 1
Output current 10 A
Output voltage DC 4.5-5.5 VDC
Input voltage AC 85-264 VAC/120-373 VDC
Power 50 W
efficiency 83 %
Length 99 mm
Width 82 mm
Height 30 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes