LRS-50-24 | MEAN WELL
Switching power supply, 21.6-28.8 VDC, 2.2 A, 52.8 W, LRS-50-24
NCNR (non cancelable / non returnable)
AC/DC Industrial Power Supply, LRS-50-24, MEAN WELL
The LRS-50-24 is a 50W single-output enclosed type power supply with 30mm of low-profile design. Adopting the full range 85 - 264VAC input, the product provides an output voltage line of 24V. In addition to the high efficiency up to 90%, the metallic mesh case design enhances heat dissipation, allowing LRS-50-24 to operate from -30°C through 70°C under air convection without a fan. Delivering an extremely low no-load power consumption (less than 0.2W), it enables the end system to easily meet worldwide energy requirements. LRS-50-24 has complete protection functions and 5G anti-vibration capability; it is compliant with international safety regulations such as TUV, BS EN/EN62368-1, BS EN/EN60335-1, BS EN/EN61558-1/-2-16, UL62368-1, and GB 4943.1.
Features
- Universal AC input / Full range
- Miniature size and 1U low profile
- Cooling by free air convection
- Withstand 5G vibration test
- High efficiency, long life and high reliability
- LED indicator for power on
Applications
- Industrial automation machinery
- Industrial control system
- Mechanical and electrical equipment
- Electronic instruments, equipments or apparatus
- Household appliances
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.2 A | |
| Output voltage DC | 21.6-28.8 VDC | |
| Input voltage AC | 85-264 VAC/120-373 VDC | |
| Power | 52.8 W | |
| efficiency | 88 % | |
| Length | 99 mm | |
| Width | 82 mm | |
| Height | 30 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |