LOP-600-12 | MEAN WELL

Switching power supply, 11.4-12.6 VDC, 50 A, 600 W, LOP-600-12

Order No.: 62C2158
EAN: 4711287488127
MPN:
LOP-600-12
Series: LOP-600
LOP-600-12 MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.2405 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
83.24 € *
Price list
Quantity
Price per unit*
1 pcs.
83.2405 €
6 pcs.
79.0755 €
36 pcs.
75.1247 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Industrial Power Supply, LOP-600-12, MEAN WELL

The LOP-600 is a 600W highly reliable, energy-efficient, low-profile open frame type power supply. With a high power density of 30.3W/in within the standard size of 5" x 3", it features a universal input voltage range of 80~264VAC, making it suitable for global applications. The product features a fixed standard output voltage of 12V. The main features of the LOP-600 include: low standby power (<0.5W), high efficiency (up to 95%), capable of providing 400W under natural air cooling and 600W with an additional fan. It has a 150% @ 3 seconds overload capacity, a wide operating temperature range of -40 to +80°C.

The product has obtained multiple safety certifications, including 62368-1/60601-1/61558-1/60335-1, and is designed to meet 2xMOPP and extremely low touch leakage current <70 1A, making it suitable for BF class medical devices. With high product safety and excellent EMC performance, it is versatile and applicable in various fields such as ITE, medical, industrial control, home automation and more. It is a cost-effective slim open frame type power supply.

Features

  • High efficiency up to 95%
  • Built-in Remote sense

Applications

  • Industrial automation machinery/control system
  • Security system
  • Mechanical and electrical equipment
  • Network equipment
  • Power sourcing equipment of PoE
  • Home automation
  • Medical devices
Technical specifications
Filter Property Value
Number of outputs 1
Output current 50 A
Output voltage DC 11.4-12.6 VDC
Input voltage AC 80-264 VAC/113-370 VDC
Power 600 W
efficiency 93 %
Length 127 mm
Width 76.2 mm
Height 35 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes