LOP-300-24 | MEAN WELL

Switching power supply, 22.8-25.2 VDC, 12.5 A, 300 W, LOP-300-24

Order No.: 62C2151
EAN: 4711287487892
MPN:
LOP-300-24
Series: LOP-300
LOP-300-24 MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.8400 € *
Available in 5 Days: 41 pcs. - if ordered today
Total Price:
42.84 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8400 €
6 pcs.
40.6980 €
36 pcs.
38.6631 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Industrial Power Supply, LOP-300-24, MEAN WELL

The LOP-300 is a 300W highly reliable, energy-efficient, low-profile open frame type power supply. With a high power density of 37.5W/in within the standard size of 4" x 2", it features a universal input voltage range of 80~264VAC, making it suitable for global applications. The product features a fixed standard output voltage of 24 V. The main features of the LOP-300 include: low standby power (<0.5W), high efficiency (up to 94%), capable of providing 180W under natural air cooling and 300W with an additional fan. It has a 150% @ 3 seconds overload capacity, a wide operating temperature range of -40 to +80°C.

The product has obtained multiple safety certifications, including 62368-1/60601-1/61558-1/60335-1, and is designed to meet 2xMOPP and extremely low touch leakage current <70 1A, making it suitable for BF class medical devices. With high product safety and excellent EMC performance, it is versatile and applicable in various fields such as ITE, medical, industrial control, home automation and more. It is a cost-effective slim open frame type power supply.

Applications

  • Industrial automation machinery/control system
  • Security system
  • Mechanical and electrical equipment
  • Network equipment
  • Telecom devices
  • Power sourcing equipment of PoE
  • Home automation
  • Medical devices
Technical specifications
Filter Property Value
Number of outputs 1
Output current 12.5 A
Output voltage DC 22.8-25.2 VDC
Input voltage AC 80-264 VAC/113-370 VDC
Power 300 W
efficiency 93 %
Length 101.6 mm
Width 50.8 mm
Height 25.4 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes