HRPG-150-24 | MEAN WELL
Switching power supply, 21.6-28.8 VDC, 6.5 A, 156 W, HRPG-150-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.2069 € *
Available in 5 Days: 394 pcs. - if ordered today
AC/DC Industrial Power Supply, HRPG-150-24, MEAN WELL
150W Single Output with PFC Function
Features
- Universal AC input / Full range
- Built-in active PFC function
- High efficiency up to 88%
- Cooling by free air convection
- Built-in constant current limiting circuit
- Built-in remote ON-OFF control
- No load power consumption<0.5W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 6.5 A | |
| Output voltage DC | 21.6-28.8 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 156 W | |
| efficiency | 87 % | |
| Length | 159 mm | |
| Width | 97 mm | |
| Height | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |