HRPG-150-12 | MEAN WELL

Switching power supply, 10.2-13.8 VDC, 13 A, 156 W, HRPG-150-12

Order No.: 62C2060
EAN: 4711287436401
MPN:
HRPG-150-12
Series: HRPG-150
HRPG-150-12 MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.3548 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
65.35 € *
Price list
Quantity
Price per unit*
1 pcs.
65.3548 €
12 pcs.
62.0823 €
24 pcs.
58.9764 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Industrial Power Supply, HRPG-150-12, MEAN WELL

150W Single Output with PFC Function

Features

  • Universal AC input / Full range
  • Built-in active PFC function
  • High efficiency up to 88%
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Built-in remote ON-OFF control
  • No load power consumption<0.5W
Technical specifications
Filter Property Value
Number of outputs 1
Output current 13 A
Output voltage DC 10.2-13.8 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 156 W
efficiency 87 %
Length 159 mm
Width 97 mm
Height 38 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes