HLG-480H-24A | MEAN WELL
LED power supply, 12-24 VDC, 20 A, 480 W, HLG-480H-24A
NCNR (non cancelable / non returnable)
AC/DC LED Power Supply, HLG-480H-24A, MEAN WELL
The HLG-480H-24A is a 480 W AC/DC LED driver featuring dual-mode output: constant voltage and constant current. It operates from 90 - 305 VAC and provides a rated output voltage of 24 V. With a high efficiency of up to 95.5% and a fanless design, the unit can operate at -40 °C to +90 °C case temperature under free air convection. The metal housing and IP67/IP65 ingress protection make the HLG-480H-24A suitable for both indoor and outdoor applications. It is equipped with various functional options, including multiple dimming methods, providing flexible and optimized design solutions for LED lighting system.
Features
- Metal housing design with class I design
- Built-in active PFC function
Applications
- LED Harbour
- LED greenhouse lighting
- LED statium lighting
- LED mining lighting
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 12-24 VDC | |
| Input voltage AC | 90-305 VAC/127-431 VDC | |
| Power | 480 W | |
| efficiency | 94 % | |
| Length | 262 mm | |
| Width | 125 mm | |
| Height | 43.8 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |