HLG-320H-12A | MEAN WELL

LED power supply, 10.8-13.5 VDC, 22 A, 264 W, HLG-320H-12A

Order No.: 62C2170
EAN: 4711287450902
MPN:
HLG-320H-12A
Series: HLG-320H
HLG-320H-12A MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.8169 € *
Available in 5 Days: 1,352 pcs. - if ordered today
Total Price:
70.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.8169 €

AC/DC LED Power Supply, HLG-320H-12A, MEAN WELL

The HLG-320H-12A is a 320 W AC/DC LED driver featuring dual-mode output: constant voltage and constant current. It operates from 90 - 305 VAC and provides a rated output voltage of 12 V. With a high efficiency of up to 94% and a fanless design, the unit can operate at -40 °C to +90 °C case temperature under free air convection. The metal housing and IP67/IP65 ingress protection make the HLG-320H-12A suitable for both indoor and outdoor applications. It is equipped with various functional options, including multiple dimming methods, providing flexible and optimized design solutions for LED lighting system.

Features

  • Metal housing design with class I design
  • Built-in active PFC function

Applications

  • LED street lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED fishing lamp
  • LED greenhouse lighting
Technical specifications
Filter Property Value
Number of outputs 1
Output current 22 A
Output voltage DC 10.8-13.5 VDC
Input voltage AC 90-305 VAC/127-431 VDC
Power 264 W
efficiency 91 %
Length 252 mm
Width 90 mm
Height 43.8 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes