EPP-120S-24 | MEAN WELL
120W 3"×2" Green Open Frame Power Supply
Order No.: 62C2221
EAN: 4711287424705
MPN:
EPP-120S-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6310 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
29.63 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6310 €
4 pcs.
28.2030 €
8 pcs.
27.0130 €
20 pcs.
26.1800 €
80 pcs.
24.8710 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Supply, EPP-120S-24, MEAN WELL
The EPP-120S-24 is a 120 W highly reliable green PCB type power supply with a high power density on the 3' by 2' footprint. It accepts 80-264 VAC input and offers 24 V output voltage. The working efficiency is up to 90% and the extremely low no load power consumption is down below 0.3 W. EPP-120S-24 has the complete protection functions; it is complied with the international safety regulations such as TUUV BS EN/EN62368-1, BS EN/EN60335-1, UL62368-1 and IEC62368-1.
Applcations
- Industrial automation machinery
- Industrial control system
- Machanical and electrical equipment
- Electronic instruments, equipments or apparatus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 80-264 VAC/113-370 VDC | |
| Power | 120 W | |
| efficiency | 93 % | |
| Length | 76.2 mm | |
| Width | 50.8 mm | |
| Height | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |