ELG-240-24DA-3Y | MEAN WELL
LED power supply, 22.4-25.6 VDC, 10 A, 240 W, ELG-240-24DA-3Y
NCNR (non cancelable / non returnable)
AC/DC LED Power Supply, ELG-240-24DA-3Y, MEAN WELL
The ELG-240-24DA-3Y is a 240 W AC/DC LED driver featuring dual-mode output: constant voltage and constant current. It operates from 100 - 305 VAC and provides a rated output voltage of 24 V. With a high efficiency of up to 93% and a fanless design, the unit can operate at -40 °C to +90 °C case temperature under free air convection. The metal housing and IP67/IP65 ingress protection make the ELG-240-24DA-3Y suitable for both indoor and outdoor applications. It is equipped with various functional options, including multiple dimming methods, providing flexible and optimized design solutions for LED lighting system.
Features
- Metal housing design with functional Ground
- Built-in active PFC function
Applications
- LED street lighting
- LED architectural lighting
- LED bay lighting
- LED floodlighting
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 22.4-25.6 VDC | |
| Input voltage AC | 100-305 VAC/142-431 VDC | |
| Power | 240 W | |
| efficiency | 92 % | |
| Length | 244 mm | |
| Width | 71 mm | |
| Height | 37.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |