ELG-150-24DA-3Y | MEAN WELL
LED power supply, 12-24 VDC, 6.25 A, 150 W, ELG-150-24DA-3Y
NCNR (non cancelable / non returnable)
AC/DC LED Power Supply, ELG-150-24DA-3Y, MEAN WELL
The ELG-150-24DA-3Y is a 150 W AC/DC LED driver featuring dual-mode output: constant voltage and constant current. It operates from 100 - 305 VAC and provides a rated output voltage of 12 V. With a high efficiency of up to 91% and a fanless design, the unit can operate at -40 °C to +90 °C case temperature under free air convection. The metal housing and IP67/IP65 ingress protection make the ELG-150-24DA-3Y suitable for both indoor and outdoor applications. It is equipped with various functional options, including multiple dimming methods, providing flexible and optimized design solutions for LED lighting systems.
Features
- Metal housing design with functional Ground
- Built-in active PFC function
Applications
- LED street lighting
- LED architectural lighting
- LED bay lighting
- LED floodlighting
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 6.25 A | |
| Output voltage DC | 12-24 VDC | |
| Input voltage AC | 100-305 VAC/142-431 VDC | |
| Power | 150 W | |
| efficiency | 89 % | |
| Length | 219 mm | |
| Width | 63 mm | |
| Height | 35.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |