DLP-04R | MEAN WELL

LED power supply, 15.3-18.7 VDC, 0.24 A, 3.84 W, DLP-04R

Order No.: 62C2177
EAN: 6971663559201
MPN:
DLP-04R
Series: DLP-04
DLP-04R MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4680 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
20.47 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4680 €
6 pcs.
19.4446 €
96 pcs.
18.4688 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC LED Power Supply, DLP-04R, MEAN WELL

The DALI Power Supply DLP-04 is a compact, high-efficiency power supply providing 240 mA for DALI control gears and DALI devices that do not have built-in power supply circuits. It operates over a wide temperature range of -20 °C to +60 °C, making it suitable for a variety of applications. Designed to reliably power any products labeled with the DALI trademark, the DLP-04 leverages over 35 years of industrial power supply experience to provide a safe and dependable solution for DALI bus environments.

Features

  • Universal AC input/ Full range
  • Cooling by free air convection
  • 100% full load burn-in test
Technical specifications
Filter Property Value
Number of outputs 1
Output current 0.24 A
Output voltage DC 15.3-18.7 VDC
Input voltage AC 90-264 VAC/120-370 VDC
Power 3.84 W
Length 35 mm
Width 90 mm
Height 54.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes