CSP-3000-400 | MEAN WELL
Switching power supply, 400 VDC, 7.5 A, 3000 W, CSP-3000-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
311.2326 € *
Available in 5 Days: 627 pcs. - if ordered today
AC/DC Industrial Power Supply, CSP-3000-400, MEAN WELL
The CSP-3000-400 is a BKW single-output enclosed type AC/DC power supply. It operates with an input voltage of 180 - 264VAC and offers DC output models most commonly demanded by the industry. It is cooled by a built-in fan with fan speed control, supporting operation up to 65°C. CSP-3000-400 provides design flexibility with built-in functions such as output programming, active current sharing, remote ON-OFF control, and auxiliary power.
Features
- Built-in active PFC function
- High efficiency up to 93%
- Forced air cooling by built-in DC fans
Applications
- Factory control or automation apparatus
- Test and measurement instrument
- Laser related machine
- UV curing equipment
- Fish lamp
- Burn-in facility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 7.5 A | |
| Output voltage DC | 400 VDC | |
| Input voltage AC | 180-264 VAC/254-370 VDC | |
| Power | 3000 W | |
| efficiency | 93 % | |
| Length | 278 mm | |
| Width | 177.8 mm | |
| Height | 63.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |