ICL-16L | MEAN WELL

Inrush current limiter, 180-264 VAC, 23 A, for circuit breaker, ICL-16L

Order No.: 62C2215
EAN: 4711287421889
MPN:
ICL-16L
Series: ICL-16
ICL-16L MEAN WELL Accessories for power supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.5870 € *
Available in 5 Days: 1,341 pcs. - if ordered today
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5870 €
10 pcs.
19.3256 €
50 pcs.
18.1832 €
*incl. VAT plus shipping costs
Subject to prior sale

Inrush current limiter, ICL-16L, MEAN WELL

The ICL-16L is a 16A inrush current limiter that can be used to reduce the high starting current due to capacitive load causing the circuit breaker to be false triggered. Several power supplies can be installed on the same AC line after the implementation of an ICL-16.

Features

  • Integrated bypass relay, no simple NTC
  • Internal thermal protection

Applications

  • Allow connecting multiple power supply at same line
  • Allows smaller and faster Circuit Breaker
  • Capacitive load
  • Protects against unintended trigger of Circuit Breaker
Technical specifications
Filter Property Value
Product type inrush current limiter
Version 180-264 VAC, 23 A
Suitable for circuit breaker
Logistics
Property Value
Country of origin CN
Customs tariff number 90328900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes