DBUF20-24 | MEAN WELL

Buffer module, 22-29 VDC, 20 A, for power supply, DBUF20-24

Order No.: 62C2218
EAN: 4711287422701
MPN:
DBUF20-24
Series: DBUF20
DBUF20-24 MEAN WELL Accessories for power supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.3349 € *
Available in 5 Days: 97 pcs. - if ordered today
Total Price:
85.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
85.3349 €

Buffer module, DBUF20-24, MEAN WELL

The DBUF20-24 buffer module is a supplementary device for regulated DC 24V power supplies. The buffer module utilizes maintenance-free electrolytic capacitors to store energy, thus eliminates the need of periodic replacement as compared to costlier batteries which also have shorter functional life span. The DBUF20-24 comes with comprehensive protection features like over voltage, over current and short circuit protections. Buffer modules can be connected in parallel to increase the output ampacity or the hold-up time.

Features

  • Buffering with electrolytic capacitors instead of lead acid batteries
  • LED indicator for signal status
  • Supports parallel connection to extend buffering time
  • Cooling by free air convection

Applications

  • Industrial control system
  • Semiconductor fabrication equipment
  • Factory automation
  • Vlectro-mechanical apparatus
Technical specifications
Filter Property Value
Product type buffer module
Version 22-29 VDC, 20 A
Suitable for power supply
Logistics
Property Value
Country of origin CN
Customs tariff number 85049017
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes