167170 | Maxon
DC gear motor, 12 V (DC), 1.2 W, 93.9 mA, 55.1:1, 30 Nm, 958 1/min, 167170
Order No.: 89B744
EAN: 4099891527174
MPN:
167170
Geared motor GM 20 from Maxon
With stainless steel brushes.
Shaft bearings: sintered bearings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC gear motor | |
| Rated voltage (DC) | 12 V | |
| Power | 1.2 W | |
| Rated current | 93.9 mA | |
| Gear transmission | 55.1:1 | |
| Torque | 30 Nm | |
| speed | 958 1/min | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 90328900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |