110097 | Maxon
DC motor, 12 V (DC), 1.5 W, 200 mA, 3.51 mNm, 10000 1/min, 110097
Order No.: 89B608
EAN: 4099891527129
MPN:
110097
DC motors, type Maxon A-max 19.
With stainless steel brushes and AlNiCo magnets; Rated voltage: 12 V. Continuous load current: 200 mA. Rated torque: 3.51 mN/m. No-load speed: 6140 rev/min. Maximum speed: 10000 rpm. Type power: 1.5 W. Shaft bearings: sintered. Operating temperatures: –30 to +65 °C. Weight: 34 g.
Type: 110097, DC motor:
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC motor | |
| Rated voltage (DC) | 12 V | |
| Power | 1.5 W | |
| Rated current | 200 mA | |
| Torque | 3.51 mNm | |
| speed | 10000 1/min | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 90328900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |