MAX253CSA+ | Maxim Integrated

Interface IC Monolithic Oscillator Power Driver, MAX253CSA+, SOIC-8

Order No.: 41S8008
EAN: 4099879087928
MPN:
MAX253CSA+
MAX253CSA+ Maxim Integrated Voltage Reference ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9147 € *
Available in 5 Days: 460 pcs. - if ordered today
Total Price:
24.57 € *
Price list
Quantity
Price per unit*
5 pcs.
4.9147 €
25 pcs.
4.5815 €
100 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface ICs, MAX253CSA+, maxim integrated

The MAX253CSA+ is a monolithic oscillator/power-driver that is specifically designed to provide isolated power for an isolated RS-485 or RS-232 data interface. This device drives a center-tapped transformer primary from a 5 V or 3.3 V DC power supply.

Features

  • Simple power-supply transformer driver
  • Low-current shutdown mode
  • 8-Pin DIP and 8-Pin SO package

Applications

  • Isolated RS-485/RS-232 power-supply transformer driver
  • High noise-immunity communications interface
  • Isolated and/or high-voltage power supplies
  • Bridge ground differentials
  • Medical equipment
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423990
Original Packaging Bar with 100 pieces
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes