MAX812LEUS+T | Maxim Integrated
Processor Supervisor IC, SOT-143-4, MAX812LEUS+T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9984 € *
Standard delivery time from the manufacturer is: 3 Weeks
Voltage monitoring ICs, MAX812LEUS+T, maxim integrated
The MAX812LEUS+T is a low-power microprocessor (μP) supervisory circuits used to monitor power supplies in μP and digital systems. This provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with 5 V powered or 3 V-powered circuits.
Features
- Integrated voltage monitor increases system
- 6 μA supply current
- Power supply transient immunity
- No external components
- 4-Pin SOT143 Package
Applications
- Computers
- Controllers
- Intelligent instruments
- Critical µP and µC power monitoring
- Portable/battery-powered equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-143-4 | |
| Assembly | SMD | |
| Number of Regulators | 1 | |
| Output voltage DC | 0.4 V | |
| Output current | 20 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |