MAX807LCPE+ | Maxim Integrated

Processor Supervisor IC, PDIP-16, MAX807LCPE+

Order No.: 41S7846
EAN: 4099879104618
MPN:
MAX807LCPE+
MAX807LCPE+ Maxim Integrated Voltage Monitor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3903 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
6.3903 €

Voltage monitoring ICs, MAX807LCPE+, maxim integrated

The MAX807LCPE+ is a microprocessor (µP) supervisory circuit reduces the complexity and number of components needed to monitor power-supply and battery-control functions in µP systems.

Features

  • Precision voltage monitor
  • 1 µA standby current
  • Voltage monitor for power fail
  • Backup-battery monitor

Applications

  • Computers
  • Controllers
  • Intelligent instruments
  • Critical μP power monitoring
  • Portable/battery-powered equipment
Technical specifications
Filter Property Value
Enclosure PDIP-16
Assembly THT
Number of Regulators 1
Output voltage DC 0.4 V
Output current 250 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin US
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes