MAX707ESA+ | Maxim Integrated

Processor Supervisor IC, SOIC-8, MAX707ESA+

Order No.: 41S7834
EAN: 4099879104564
MPN:
MAX707ESA+
MAX707ESA+ Maxim Integrated Voltage Monitor ICs
Image may differ

Discontinued - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.213 € *
Available in 5 Days: 215 pcs. - if ordered today
Total Price:
16.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
3.213 €

Voltage monitoring ICs, MAX707ESA+, maxim integrated

The MAX707ESA+ is a microprocessor (µP) supervisory circuits reduce the complexity and number of components required to monitor power-supply and battery functions in µP systems.

Features

  • Precision supply-voltage monitor
  • Active-high reset output
  • 200 ms reset pulse width
  • Voltage monitor for power-fail or low-battery warning

Applications

  • Computers
  • Controllers
  • Intelligent instruments
  • Critical μP power monitoring
  • Automotive systems
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes