MAX690ACSA+ | Maxim Integrated

Processor Supervisor IC, SOIC-8, MAX690ACSA+

Order No.: 41S7823
EAN: 4099879104526
MPN:
MAX690ACSA+
MAX690ACSA+ Maxim Integrated Voltage Monitor ICs
Image may differ
Unit Price (€ / pc.)
5.7715 € *
Available: 45 pcs.
Available in 5 Days: 280 pcs. - if ordered today
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.3550 €
50 pcs.
4.9980 €
200 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale

Voltage monitoring ICs, MAX690ACSA+, maxim integrated

The MAX690ACSA+reduces the complexity and number of components required for power-supply monitoring and battery-control functions in microprocessor (µP) systems. They significantly improve system reliability and accuracy compared to separate ICs or discrete components.

Features

  • Precision supply-voltage monitor
  • Reset time delay 200 ms
  • Battery-backup power switching
  • Low quiescent supply current
  • 8-Pin SO and DIP packages

Applications

  • Battery-powered computers and controllers
  • Intelligent instruments
  • Critical μP power monitoring
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of Regulators 1
Output voltage DC 0.3 V
Output current 20 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423990
Original Packaging Bar with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes