MAX1232CSA+ | Maxim Integrated
Processor Supervisor IC, SOIC-8, MAX1232CSA+
Order No.: 41S7919
EAN: 4099879104625
MPN:
MAX1232CSA+
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
5 pcs.
4.0460 €
25 pcs.
3.7723 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale
Voltage monitoring ICs, MAX1232CSA+, maxim integrated
The MAX1232CSA+ is a microprocessor (µP) supervisory circuit that provides µP housekeeping and power-supply supervision functions that enhances circuit reliability in µP systems by monitoring the power supply, monitoring the software execution, and providing a debounced manual reset input.
Features
- Precision voltage monitor
- No external components
- Debounced manual reset input for external override
- Adjustable watchdog timer
- Power-OK/Reset pulse width 250 ms Min
Applications
- Computers
- Controllers
- Intelligent instruments
- Critical μP power monitoring
- Automotive systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of Regulators | 1 | |
| Output current | 10 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |