DS1302Z+ | Maxim Integrated

Real Time Clock, SOIC-8, DS1302Z+

Order No.: 53S3005
EAN: 4099879146120
MPN:
DS1302Z+
DS1302Z+ Maxim Integrated Real Time Clocks (RTC)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
2.1539 €

Real time clock (RTC), DS1302Z+, maxim integrated

The DS1302Z+ is a trickle-charge timekeeping chip that contains a real-time clock/calendar and 31 bytes of static RAM.

Features

  • Completely manages all timekeeping functions
  • Low power operation extends battery backup run time
  • 8-Pin DIP and 8-Pin SO minimizes required space
  • Simple 3-wire interface
  • Single-Byte or multiple-Byte
Technical specifications
Filter Property Value
Input voltage 5.5 V
Memory size 31 byte
Version Serial-3-Wire
Assembly SMD
Enclosure SOIC-8
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes