MAX4040EUA+ | Maxim Integrated
Single rail-to-rail operational amplifier, TSSOP-8, MAX4040EUA+
Order No.: 41S7958
EAN: 4099879093653
MPN:
MAX4040EUA+
As a private customer, you can buy this item as soon as we have it back in stock.
Operational amplifier, MAX4040EUA+, maxim integrated
The MAX4040EUA+ is a micropower Op amps that operates from a single +2.4 V to +5.5 V supply or dual ±1.2 V to ±2.75 V supplies and have rail-to-rail input and output capabilities.
Features
- Ultra-low power consumption
- Outputs swing Rail-to-Rail
- Unity-gain stable for capacitive loads up to 200 pF
- 90 kHz Gain-bandwidth
Applications
- Battery-powered systems
- Digital scales
- Sensor amplifiers
- Cellular phones
- Strain gauges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | rail-to-rail operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |