MAX3323EEUE+T | Maxim Integrated
RS-232 Transceiver, TSSOP-16, Maxim Integrated MAX3323EEUE+T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6136 € *
Standard delivery time from the manufacturer is: 2 Weeks
Interface ICs, MAX3323EEUE+T, maxim integrated
The MAX3323EEUE+T is a 3.0 V to 5.5 V powered EIA/TIA-232 and V.28/V.24 communication interface that is designed for multidrop applications with low power requirements, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection.
Features
- 250 kbps data rate
- Low-power shutdown
- ESD protected
- Pin-selectable 5 kΩ/high-impedance receivers
- Transmitter outputs three-stated by logic control
Applications
- Bar-code scanners
- Video security
- Industrial data acquisition
- Data splitters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RS-232 Transceiver | |
| Enclosure | TSSOP-16 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Country of origin | TH |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |