MAX313ESE+ | Maxim Integrated
CMOS analog switch, SOIC-16, Maxim Integrated MAX313ESE+
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9559 € *
Standard delivery time from the manufacturer is: 2 Weeks
Analog switch ICs, Multiplexer, MAX313ESE+, maxim integrated
The MAX313ESE+ is an analog switch that features low on-resistance (10Ω max) and 1.5 Ω on-resistance matching between channels. This switch conducts equally well in either direction.
Features
- Low on-resistance
- Guaranteed flat on-resistance over specified signal range
- ESD protected
- Single-supply operation
Applications
- Test equipment
- Communication systems
- Audio signal routing
- Sample-and-hold circuits
- Data acquisition systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | CMOS analog switch | |
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |