MAX3080ECSD+ | Maxim Integrated
Slew-Rate-Limited RS-485/RS-422 Transceiver, SOIC-14, Maxim Integrated MAX3080ECSD+
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4617 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
50 pcs.
6.2951 €
250 pcs.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface ICs, MAX3080ECSD+, maxim integrated
The MAX3080ECSD+ is a ±15 kV electrostatic discharge (ESD)-protected, high-speed transceiver for RS485/RS-422 communication that contains one driver and one receiver.
Features
- Allows up to 256 transceivers on the bus
- Low-current shutdown mode
- ESD protected
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
Applications
- RS-422/RS-485 communications
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial-control local area networks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Slew-Rate-Limited RS-485/RS-422 Transceiver | |
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |