MAX3074EESA+T | Maxim Integrated
Fail-Safe, Hot-Swap, RS-485/RS-422 Transceiver, SOIC-8, Maxim Integrated MAX3074EESA+T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4748 € *
Standard delivery time from the manufacturer is: On Request
Interface ICs, MAX3074EESA+T, maxim integrated
The MAX3074EESA+T is a ESD-protected RS-485/RS-422 transceiver that features one driver and one receiver. This device includes a fail-safe circuitry, guaranteeing a logic-high receiver output when receiver inputs are open or shorted.
Features
- True fail-safe receiver
- Hot-Swap input structure on DE and RE
- Pin-selectable full/half-duplex operation
- Phase controls to correct for twisted-pair reversal
- Allows up to 256 transceivers on the Bus
Applications
- Lighting systems
- Industrial control
- Telecom
- Security systems
- Instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Fail-Safe, Hot-Swap, RS-485/RS-422 Transceiver | |
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |