MAX3030ECSE+ | Maxim Integrated

Quad RS-422 transmitter, SOIC-16, Maxim Integrated MAX3030ECSE+

Order No.: 41S7938
EAN: 4099879087560
MPN:
MAX3030ECSE+
Series: MAX3030
MAX3030ECSE+ Maxim Integrated Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0452 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
50 pcs.
5.8905 €
250 pcs.
5.7834 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface ICs, MAX3030ECSE+, maxim integrated

The MAX3030ECSE+ is a quad RS-422 transmitters that send digital data transmission signals over twisted-pair balanced lines in accordance with TIA/EIA422-B and ITU-T V.11 standards.

Features

  • Guaranteed 20 Mbps data rate
  • Hot-swap functionality
  • ESD protected
  • +3.3 V operation
  • Thermal shutdown

Applications

  • Telecom backplanes
  • V.11/X.21 interface
  • Industrial PLCs
  • Motor control
Technical specifications
Filter Property Value
Product type quad RS-422 transmitter
Enclosure SOIC-16
Assembly SMD
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes