MAX202EESE+ | Maxim Integrated
Interface IC Dual Transmitter/Receiver RS-232, MAX202EESE+, SOIC-16
Order No.: 41S7820
EAN: 4099879087379
MPN:
MAX202EESE+
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4395 € *
Available in 5 Days: 545 pcs. - if ordered today
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
5 pcs.
2.4395 €
25 pcs.
2.2610 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface ICs, MAX202EESE+, maxim integrated
The MAX202EESE+ is a RS-232 and V.28 transceiver with high ±15 kV ESD HBM protection and integrated charge pump circuitry for single +5 V supply operation.
Features
- Integrated charge pump circuitry
- Integrated 0.1 μF capacitor
- 24 pin SSOP package
- Saves power for longer battery operation
- 1 μA shutdown mode
Applications
- Battery-powered equipment
- Hand-held equipment
- Portable diagnostics equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interfaces IC dual transmitter/receiver RS-232 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |